Version 2
    MCU/MPU/DSP > Development Platforms & Kits >
    • Raspberry Pi 3 Starter Kit
    • Raspberry Pi 3 Starter Kit

    Overview

    The KIT-PI3-STARTER comes with the Raspberry Pi 3 Model B, Raspberry Pi Enclosure, Raspberry pi power supply and 16GB NOOBS SD card. Raspberry Pi 3 Model B is built on the latest Broadcom 2837 ARMv8 64bit processor, the new generation Raspberry Pi 3 Model B is faster and more powerful than its predecessors. With built-in wireless and Bluetooth connectivity, it becomes the ideal IoT ready solution.

    Applications:

    • Communications and Networking
    • Wireless
    • Hobby and Education
    • Consumer Electronics

    Features

    Raspberry Pi 3 Model B Features
    • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
    • 1GB RAM
    • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
    • 40-pin Extended GPIO
    • 4x USB 2 ports
    • 4 Pole stereo output and composite video port
    • Full size HDMI
    • CSI camera port for connecting a Raspberry Pi camera
    • DSI display port for connecting a Raspberry Pi touchscreen display
    • Micro SD port for loading your operating system and storing data
    • Upgraded switched Micro USB power source up to 2.5A
      HAT Enclosure Features
      • Designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s
      • All cut -outs are pre-cut into the case
      • Camera ribbon slot in enclosure lid
      • Display ribbon slot in enclosure lid
      • Four self adhesive feet
      • Label recess on enclosure base
      • Gloss Finish
      • L 93.5mm × W 63.9mm × H 26.6mm
      Raspberry Pi Power Supply Features:
      • Official Raspberry Pi Power Supply
      • 1.5M Micro USB B Lead
      • ErP Level 6 Efficiency Rating
      • 50,000 Hour MTBF

      Ships With

      • Raspberry Pi 3 model B
      • Raspberry Pi enclosure
      • Raspberry pi power supply
      • 16GB NOOBS SD Card (including MicroSD card to SD Card Adapter)

      Blog Posts

      Discussions