Version 2
    MCU/MPU/DSP > Development Platforms & Kits >
    • Raspberry Pi 3 Model B with Camera Module v2
    • Raspberry Pi 3 Model B with Camera Module v2

    Overview

    The RPI3-8MP-CAMERA-BUNDLE comes with the Raspberry Pi 3 Model B and 8-Megapixel Camera Module v2.

    Raspberry Pi 3 Model

    Raspberry Pi 3 Model B is built on the latest Broadcom 2837 ARMv8 64bit processor, the new generation Raspberry Pi 3 Model B is faster and more powerful than its predecessors. With built-in wireless and Bluetooth connectivity, it becomes the ideal IoT ready solution.

    Raspberry Pi Camera v2

    The Raspberry Pi Camera Module v2 is a high quality 8 megapixel S ony IMX219 image sensor custom designed add - on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated C Si interface, designed especially for interfacing to cameras.

    The board itself is tiny, at around 25mm x 2 3 mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality S ony IMX219 image sensor itself has a native resol ution of 8 megapixel, and has a fixed focus lens on - board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.

    Applications:
    • CCTV security camera
    • motion detection
    • time lapse photography
    • Communications and Networking
    • Wireless
    • Hobby and Education
    • Consumer Electronics

    Features

    Raspberry Pi 3 Model B Features
    • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
    • 1GB RAM
    • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
    • 40-pin Extended GPIO
    • 4x USB 2 ports
    • 4 Pole stereo output and composite video port
    • Full size HDMI
    • CSI camera port for connecting a Raspberry Pi camera
    • DSI display port for connecting a Raspberry Pi touchscreen display
    • Micro SD port for loading your operating system and storing data
    • Upgraded switched Micro USB power source up to 2.5A
      Camera Module Features:
      • 8 megapixel camera capable of taking photographs of 3280 x 2464 pixels
      • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
      • All software is supported within the latest version of Raspbian Operating System

      Ships With

      • Raspberry Pi 3 model B
      • 8-Megapixel Camera Module

      Blog Posts

      Discussions