Version 2
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Evaluation kit for SOM-PH8800 CPU Module
    • Evaluation kit for SOM-PH8800 CPU Module

    Overview

    EVK-PH8800 is a comprehensive evaluation kit for SOM-PH8800,which is consist of SOM-PH8800 and its carrier board BB-PH180 base board, which is a Embest Standard PH180 evaluation base board. It offers rich peripherals and software which cover HDMI ,Ethernet ,UART ,CAN, Audio ,Camera ,WIFI ,LCD and others.

    EVK8800 is Embest SBC independent research and development, the SOM-PH8800 core board and backplane BB-EPH1800 composition. The entire system for medical equipment, video surveillance, industrial control, communications and other fields.

    BB-EPH1800 is Embest self-study core board PH8700 / PH8800 backplane applications. The entire system for medical equipment, video surveillance, industrial control, communications and other fields is based on the TI AM335X / AM437X series SoC evaluation backplane. BB-EPH1800 are for the PH8700 / PH8800 peripheral interface provides a number of resources, with four high-speed USB2.0 Host Interface, 1 OTG interface, high-capacity TF card expansion of storage, 12 Camera interface extends the VGA port, HDMI interface, two Gigabit network interface, 24bit LCD, WIFI, MIC input, AUDIO output UART, CAN, RS485 interfaces. Meanwhile, in order to facilitate customer expansion, part UART.I2C.SPI. Resources were lead to 2 5PIN cable outlet, user extensions.

    Features

    Electrical Characteristics:
    • Working temperature: -20 ~ 70 ?
    • Input voltage: 9 ~ 25V
    • Operating Humidity: 20% to 90%
    • Board Size: 180 mm × 120 mm
    • PCB Specifications: 4-layer design
    Communication Interface:
    • DB9 RS232 serial interface
    • 12-bit digital camera interface
    • 2 gigabit Ethernet interfaces (RJ45 Interface)
    • 3-way RS485 interface
    • 2-way CAN interface
    • 4-way high-speed transmission USB2.0 Host Interface
    • 1 channel USB OTG interfaces
    • 1 Ge TF card interface
    • 1 Ge WIFI module interface
    • 2 Ge 10 Pin FPGA expansion interface (expansion I2C.UART.SPI Signal standards)
    • Debug Interface
    • 1 onboard DB9 RS232 serial debugging
    • Audio / video interface
    • 24bit true color LCD interface (including 4-wire touch screen interface)
    • VGA Interface
    • HDMI Interface
    • MIC input interface
    • Audio headphone output (3.5mm audio jack)
    Other interfaces and buttons:
    • Power Interface (hole DC Power Interface)
    • heat from the Reset button to cold start Reset button, BOOT button and two buttons function expansion
    • RTC Real-Time Clock

    Ships With

    • SOM-PH8800 CPU Module
    • BB-EPH1800 Base Board

    Blog Posts

    Discussions