Version 2
    MCU/MPU/DSP > Development Platforms & Kits > Single Board Computers >
    • Things Gateway use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2
    • Things Gateway use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2
    The Things Gateway use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2. The technology allows for things to talk to the internet without 3G or WiFi. So no WiFi codes and no mobile subscriptions.

    Works with The Things Network, a crowd sourced and open Internet of Things data network. The network allows for things to connect to the internet using little power and little data. Opening use cases never possible before. It makes use of the LoRaWAN technology.

    Watch the video >>

    Technical Docs

    Overview

    use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2. The technology allows for things to talk to the internet without 3G or WiFi. So no WiFi codes and no mobile subscriptions.

    The main building block of the network. Small, easy to install, it essentially is a router between the things and the internet. With it you are creating the most substantial aspect of your connected city's network.

    Features

    Features:

     

    • Provides up to 10 km / 6 miles radius of network coverage
    • Connects easily to your WiFi or Ethernet connection
    • Bluetooth 4.2 modem for indoor IoT connections
    • Security through the https connection and embedded in the LoRaWAN protocol
    • XBEE slot for future connectivity protocols or homebrew add-ons.
    • Runs on open hardware and open software
    • Can serve up to 10,000 nodes
    • Support Frequency: 868MHz and 915MHz

     

    Blog Posts

    Discussions