Version 1
    element14 > Development Platforms and Kits > Single Board Computers >
    BBONE-BLUE BeagleBone Blue is a complete Linux-enabled robotics community supported evaluation board based on TI Octavo OSD3358 1GHz ARM Cortex-A8


    LabVIEW LabVIEW Home Bundle


    Buy together
    Buy NowBuy Now
    Processor: Octavo Systems OSD3358 1GHz ARM® Cortex-A8
    • 512MB DDR3 RAM
    • 4GB 8-bit on-board flash storage
    • 2×32-bit 200-MHz programmable real-time units (PRUs)
    • On-board flash programmed with Linux distribution

    Connectivity and sensors

    • Battery: 2-cell LiPo support with balancing, 6-16V charger input
    • Wireless: 802.11bgn, Bluetooth 4.1 and BLE
    • Motor control: 8 6V servo out, 4 DC motor out, 4 quad enc in
    • Sensors: 9 axis IMU, barometer
    • Connectivity: HighSpeed USB 2.0 client and host
    • Other easy connect interfaces: GPS, DSM2 radio, UARTs, SPI, I2C, analog, buttons, LEDs

    Software Compatibility

    • Debian, ROS, Ardupilot, ...
    • Graphical programming, Cloud9 IDE on Node.js
    • plus much more
    BeagleBone® Blue is the affordable and complete robotics controller built around the popular BeagleBone® open hardware computer. Linux-enabled, Blue is community-supported and fully open-source. High-performance, flexible networking capabilities are coupled with a real-time capable Linux system and a compelling set of peripherals for building mobile robots quickly and affordably. Utilizing the pre-configured WiFi access point, starting your code development is as simple as connecting a battery and opening your web browser.
    Data SheetBBBlue_Launch_Specs (.pdf)