Version 3

    Raspberry Pi 3 Single Board Computer

    Built on the latest Broadcom 2837 ARMv8 64bit processor, the new generation Raspberry Pi 3 model B is faster and more powerful than its predecessors. With built-in wireless and Bluetooth connectivity it becomes the ideal loT ready solution. Raspberry Pi is a low-cost, credit card sized computer that enables users of all ages to explore a wide range of practical computer programming skills and activities.

    • 1.2GHz Quad Core Broadcom BCM2837 64bit ARMv8 processor
    • BCM43438 802.11 b/g/n WiFi on board
    • Bluetooth Low Energy (BLE) On Board
    • 1GB RAM
    • 4x USB2 Ports
    • Ethernet Port
    • 40pin Extended GPIO
    • HDMI and RCA Video Output
    • CSI Camera Connector
    • Complete Compatibility with Raspberry Pi 1 and 2

     

    Raspberry Pi Compute Module 3

    Harness the power of the Raspberry Pi within embedded applications

    Designed for developing embedded applications,the Raspberry Pi Compute Module 3 is a DDR2-SODIMM-mechanically-compatible System on Module that allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors.
    Raspberry Pi Compute Module 3 Development Kit simplifies the design process, saving time by providing you with everything you need to start your designs. The kit is a complete, timesaving solution for starting your design:

    • Raspberry Pi Compute 10 Board
    • Raspberry Pi Compute Module 3
    • Raspberry Pi display & camera adapter
    • Full size HDMI port
    • Micro USB power connector
    • Micro SD connector.