MATRIX Creator is to teach novice developers about hardware, while providing experts with an extremely useful piece of hardware to add to their tool kit. We want to shape the growth of our existing and future builders, developers, makers, and engineers and reduce friction for hardware creation.
Overview
MATRIX Creator is to teach novice developers about hardware, while providing experts with an extremely useful piece of hardware to add to their tool kit. We want to shape the growth of our existing and future builders, developers, makers, and engineers and reduce friction for hardware creation.
It is a development board designed for Raspberry Pi with a FPGA, a microcontroller, sensors like an IMU, temperature, humidity, light sensor, IR, 8 microphone array and 35 LED array. Also it has integrated Z-Wave and ZigBee communications, all to allow novice and expert software developers alike to build hardware applications easily.
MATRIX Creator documentation provide software to program all the chip, the user does not need any external hardware for programing. To simplify hardware application development, the MATRIX creator includes MATRIX OS, which allows developers to build hardware applications in just a few lines of code using JavaScript. Also lower level libraries in C++ are provided that allow more advanced users to take advantage of the hardware and the sensors in a more free way.
It is a development board designed for Raspberry Pi with a FPGA, a microcontroller, sensors like an IMU, temperature, humidity, light sensor, IR, 8 microphone array and 35 LED array. Also it has integrated Z-Wave and ZigBee communications, all to allow novice and expert software developers alike to build hardware applications easily.
MATRIX Creator documentation provide software to program all the chip, the user does not need any external hardware for programing. To simplify hardware application development, the MATRIX creator includes MATRIX OS, which allows developers to build hardware applications in just a few lines of code using JavaScript. Also lower level libraries in C++ are provided that allow more advanced users to take advantage of the hardware and the sensors in a more free way.
Applications
For all automation control systems but most appropriate for home and office automation
- Build your own Amazon Alexa
- Voice recognition for home IoT (eg. music, lights, heating, etc)
- Facial Recognition & Motion Detection - Security
Also and very important ,we should not only think of home automation. MATRIX Creator is the equivalent of what the iPhone and iOS did for the mobile revolution, but MATRIX is doing that for the convergence of Internet of Things and artificial intelligence:
- Robotics
- Enterprise logistics
- Voice assistants
- Beamforming/DoA Algorithms
- Retail intelligence
- Yelp, Airbnb type of applications connecting data and client interactivity in the physical world utilizing our technology, OS, computer vision libraries
Features
Sensors & Components:
| Connectivity & Communications:
|
Ships With
- MATRIX Creator One Board
Comments