Version 2
    iThe i.MX 7 series is a highly integrated multi-market applications processor designed to enable secure and portable applications within the Internet of Things.Representing NXP's latest achievement in high-performance processing for low-power requirements with a high degree of functional integration, the i.MX 7Solo family of processors are especially targeted towards the growing market of connected devices. The i.MX 7Solo features advanced implementation of the ARM® Cortex®-A7 core, which operates at speeds of up to 1 GHz, as well as the ARM® Cortex®-M4 core.

    The i.MX 7Solo family supports multiple memory types including 16/32-bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NANO, eMMC, and NOR. Several high speed connectivity connections include Gigabit Ethernet with AVB and USB. Both parallel and serial Display and Camera interfaces are provided.

    WaRP7 Evaluation Kit

    The Next Generation Internet of Things and Wearable Development Platform Designed for the wearables market. It's based on the NXP i.MX 7Solo applications processor and combines the ARM® Cortex®-A7 and Cortex®-M4 cores. WaRP7 is a powerful, low cost platform for evaluation and rapid adoption into original product designs. WaRP7 is an open source platform backed with the development, community, design and manufacturing capabilities of element14.


    Features:
    • CPU: NXP i.MX 7Solo Applications Processor
    • ARM® Cortex®-A7/Cortex®-M4
    • Memory: 8GB eMMC 5.0 and 4Gb LPDDR3
    • Connectivity: WiFi, Bluetooth, BLE, USB-OTG, NFC
    • Multimedia: Camera, MIPI Display, Audio
    • Sensors: Accelerometer, Barometer, Gyroscope
    • Power: PMIC, Battery charger
    • BSP: Linux 3.14, Android 5.1
    Applications:
    • Internet of Things: Smart Home, Smart Cities, Smart Industry
    • Wearable: Activity Tracker, Smart Health, Smart Watches
    Products:

    Blog Posts

    Discussions