Version 2
    MCU/MPU/DSP > Development Platforms & Kits > General Accessories >
    • WaRP7 LCD Module
    • WaRP7 LCD Module

    Overview

    The WaRP7 LCD module an integrated module with colour display and touch features, and has both an MPI DSI and an I2C touch interface designed specifically for use with WaRP7 products. The display is a low power circular screen with an active area of 31.9mm and a 320 RGB x 320 dot resolution.

    Features

    • LCD Type : TFT/Transflective
    • Recommended Viewing Direction : From 5:00 O’ Clock to 7:00 O’ Clock
    • Module Area : 35.37× 42.368 × 2.66mm3 (Width×Height ×Thick)
    • Viewing Area : 32.368×32.368mm2 (Width×Height)
    • Active Area : 31.968×31.968mm2 (Width×Height)
    • Number of Dots : 320RGB×320
    • Pixel Pitch : 0.0999×0.0999mm2 (Width×Height)
    • Driver IC : ST7796H
    • Interface Type : MIPI
    • Input Voltage : IOVCC=1.8V, VCC=2.8V
    • Module Power Consumption : 226.04mW
    • Backlight Type : LED

    Ships With

    • LCD Module

    Blog Posts

    Discussions