Version 2
    MCU/MPU/DSP > Development Platforms & Kits > General Accessories >
    16GB Mirco SD Card Preloaded W/Noobs
    Technical Docs

    Overview

    Transcend High Capacity microSD Card series are specifically designed to meet the High Capacity, High Definition Audio and Video requirement for the latest Digital Cameras, DV Recorders, Mobile Phones, etc. The new defined Speed Class enables the host to support AV applications to perform real time recording to the microSD memory card.

    Features

    • RoHS compliant product.
    • Operating Voltage: 2.7 ~ 3.6V
    • Operating Temperature: -25 ~ 85°C
    • Durability: 10,000 insertion/removal cycles
    • Compatible with SD Specification Ver. 3.0
    • Comply with SD File System Specification Ver. 3.0
    • Mechanical Write Protection Switch with microSD adapter
    • Supports Speed Class Specification Class 10
    • Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
    • Form Factor: 11mm x 15mm x 1mm

    Ships With

    Mirco SD Card

    Blog Posts

    Discussions