Version 1

    Data files for the FlaviaP40 implementation of the Free Logic Array, described in Flavia: the Free Logic Array and Chapter 12 of The XXICC Anthology rev 0.0r.  FlaviaP40 is for the Gadget Factory Papilio One 250K FPGA board.  To reduce chances of confusion, I recommend that you only install this file if you want to synthesize Flavia logic for the Papilio One 250K.

     

    FlaviaP40-00r.zip is the same as rev 0.0q except that in "synthesize hardware" inputs and outputs are declared "input" and "output" instead of "net".

     

    Flavia is part of XXICC.  For more information on GalaxC and XXICC, see the 'blog post XXICC (21st Century Co-design) release 0.0r and XXICC's home page xxicc.org.

     

    This work is licensed under the Creative Commons Attribution-ShareAlike 3.0 Unported License.  To view a copy of this license, visit creativecommons.org/licenses/by-sa/3.0/.  No warranty is expressed or implied.