Version 1

    Honeywell is pleased to introduce its TruStability™ Board Mount Pressure Sensors, RSC Series, a high-end, high-value addition to its TruStability™ portfolio. The RSC Series is designed for applications that require higher performance than existing TruStability™ products. When compared to Honeywell’s existing TruStability™ sensors, the RSC Series provides greater than 18 bits of real resolution and a Total Error Band that is four times tighter while utilizing the same small, stable package. The Series is a more cost-effective than premium laboratory grade devices.

     

    TECHNOLOGY

    The RSC Series integrates proven sense element technology and stable packaging used in the TruStability™ platform with Honeywell’s innovative 24-bit analog to digital converter. Rather than having one-size-fits-all internal math, compensation co-efficients are stored in internal EEPROM, which provides flexibility because customers can customize compensation for specific applications.

     

    DIFFERENTIATION

    • Industry-leading long-term stability
    • Industry-leading accuracy
    • Industry-leading flexibility
    • Total Error Band

     

    FEATURES

    • Pressure range: ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi; absolute 1 bar to 8 bar | 15 psi to 150 psi
    • Pressure types:
      • Absolute: internal vacuum reference and output value proportional to absolute pressure
      • Gage: referenced to atmospheric pressure and provides output proportional to pressure variations from atmosphere
      • Differential: allows measurement of pressure between two pressure ports
    • Total Error Band: As low as 0.25%FSS
    • Accuracy: ±0.1 %FSS BFSL (Full Scale Span Best Fit Straight Line)
    • Compensated temperature range: 0 °C to 50 °C [32 °F to 122 °F], -20 °C to 85 °C [-4 to 185 °F], -40 to 85 °C [-40 °F to 185 °F]
    • Burst and working pressures
    • 3.0 Vdc to 5 Vdc supply voltage
    • Power consumption of less than 10 mW, typ.
    • Miniature 10 mm x 12.95 mm [0.39 in x 0.510 in] package 24-bit digital SPI-compatible output
    • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements

     

    POTENTIAL APPLICATIONS

    • Medical: Airflow monitors, anesthesia machines, blood analysis machines, gas chromatography, gas flow instrumentation, hospital room air pressure, kidney dialysis machines, nebulizers, pneumatic controls, respiratory machines, sleep apnea equipment, spirometers, ventilators
    • Industrial: Barometry, drones, flow calibrators, gas chromatography, gas flow instrumentation, HVAC clogged filter detection, HVAC systems, HVAC transmitters, indoor air quality, life sciences, pneumatic control, VAV control, weather balloons