Version 2

    Honeywell is pleased to introduce its Intrinsically Safe Wireless Pressure Sensors, an addition to the WPS Series designed to provide remote pressure monitoring capabilities in harsh environments. The IS-WPS Series provides an adaptable solution for pressure monitoring via wireless communication through both Honeywell's Limitless™ point-to-point (P2P) and ISA100 Wireless™ protocols.

    These durable and rugged sensors use a combination of materials such as aluminum and stainless steel to provide performance in demanding applications. With pressure diaphragms made of robust Hastelloy® C-276, the IS-WPS Series can monitor the harshest mediums. Each IS-WPS sensor features an intrinsically safe design that allows for use in certified atmospheres.

     

    Differentiation

    • Standalone network doesn't require expensive installation and peripheral costs as compared with traditional wired networks



    Features

    • Intrinsically safe: cULus, ATEX, and IEC Ex certifications
    • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point (P2P) provides increased reliability, flexibility, and security in wireless transmission
    • Configurable platform: Designed for global availability
    • Provides a Total Error Band (TEB) of ±2.0 % within the operating temperature range
    • Measures gage or absolute pressure ranging from 0 psi to 500 psi through 0 psi to 15,000 psi
    • Ability to reconfigure multiple IS-WPS Series sensors allows users to easily add, subtract, or relocate the IS-WPS Series sensor
    • Can reduce costs: Minimizes installation/maintenance costs because there are no wires, conduit, clips, junction boxes, etc.
    • IP65 and IP67 sealing
    • Designed to support direct mount or using bracket assembly for installation ease
    • Readily available batteries can be obtained from electrical supply houses and distributors

    Hastelloy® is the registered trademark name of Haynes International Inc.

    ISA100 Wireless™ is the registered trademark of ISA100 Wireless


    Potential Applications

    • Process monitoring of important pressures
    • Gauge replacement
    • Liquid level sensing (corrosive or non-corrosive)
    • Leak detection (detection of pressure drop)
    • Process pump failure monitoring
    • Well head monitoring
    • Irrigation water pressure monitoring
    • Equipment health monitoring
    • Tank level monitoring (water or corrosive liquids)