Version 1

    Honeywell is pleased to announce the new Medium Pressure Switch, MH Series and Smart Diagnostic Technology. The new MH Series pressure switch line augments the existing portfolio by providing a solution for medium pressure applications that fall between the ME and HE Series offerings. MH Series provides a wide selection of ports and terminals while the product maintains enhanced performance and durability in unfavorable working conditions. The pressure switch is designed to provide resistance to corrosion and enhances equipment life with available two million life cycle rating and IP67 rating. Through optional smart diagnostic technology, Honeywell pressure switches are able to detect failures such as open circuits, cut wires, worn insulation, and more. Smart diagnostic technology allows up to four segregated signal amplitudes to perform diagnostics and status. This optional feature is available on the HP, HE, ME, LP and LE Series Pressure Switches.

     

    About Honeywell Pressure Switches

    The Honeywell Pressure Switch portfolio consists of:

    • High Pressure (HE/HP Series)
    • Medium Pressure (ME/MH Series)
    • Low Pressure (LE/LP Series)
    • 5000 Series, 1000 Series

    These pressure switches are durable, reliable electromechanical gauge pressure on/off switches that are available with either single pole single throw (SPST) normally open or normally closed circuitry, or single pole double throw (SPDT) circuitry. Their high proof pressure and burst pressure ratings can allow for use in many rugged applications that require the making or breaking of an electrical connection in response to a pressure change of the system media.