Version 2

    Honeywell is pleased to introduce its HPM Series Particle Sensor, a new sensor designed to provide reliable and more precise detection of environmental contaminant particles. The HPM Series Particle Sensor is a laser-based device which uses a light scattering method to detect and count particles in the concentration range of 0µg/m3 to 1,000 µg/m3 in a given environment. This can address the PM2.5 and PM10 detection range. The sensor’s light is analyzed and converted into an output signal, which communicates the particulate concentration in real time.

     

    DIFFERENTIATION

    • Industry-leading long life of 20,000 hours provides stable operation and continuous use
    • Proven EMC performance, based on IEC61000 stable operation, ±15% accuracy


    FEATURES

    • Laser-based light scattering particle sensing
    • Concentration range: 0 μg/m3 to 1,000 μg/m3
    • Fully calibrated
    • EMC: Heavy industrial level IEC61000
    • Response time:
    • Supply current: 80 mA max.
    • Output signal: UART (Universal Asynchronous Receiver Transmitter)
    • PM2.5 output (PM10 output optional with additional programming)
    • RoHS compliant


    POTENTIAL APPLICATIONS

    • HVAC:
      • Air conditioners
      • Air quality monitors
      • Environmental monitoring
    • Consumer products:
      • Air cleaners
      • Air conditioners
      • Air purifiers
      • Car air cleaners
      • Handheld air quality detectors