Version 19

     

     

    The best way to get started with single board computers is to get a starter kit and build a project. To help you get started, we’ve listed some of the most common SBCs available from a variety of suppliers that you can use to experiment with coding, computing, or project-building.

    Go to Single Board Computers Learning Module

     

    Raspberry Pi

     

    Raspberry Pi 3 Model B+
    Starter Kit

    Buy NowBuy Now

    The Raspberry Pi is a great way to get started learning about single board computers.  The new Raspberry Pi 3 Model B+ Starter kit contains all the Raspberry Pi products you need to get started quickly. Featuring the new Raspberry Pi 3 Model B+, it is the latest product in the Raspberry Pi product line. It features a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability (via a separate PoE HAT). Features include:

    Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz

    1GB LPDDR2 SDRAM

    2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)

    Bluetooth Low Energy v4.2 (BLE)

    Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)

    4 x USB 2.0 Ports

    40-pin GPIO Header

    Full Size HDMI, MIPI DSI display port, MIPI CSI camera port

    4-pole stereo audio/composite video output port

     

    BeagleBone

     

    BeagleBone Black Wireless

    Buy NowBuy Now

    The BeagleBone Black Wireless is an open-source, maker-focused, single board computer. Focused on connectivity, the BeagleBone Black Wireless features a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. It also has an HDMI output, serial debug port, PC USB interface, USB 2.0 host, reset/power buttons, and has status LEDs for WiFi and Bluetooth. Features include:

    AM335x 1GHz ARM® Cortex-A8

    SGX530 graphics accelerator

    NEON floating-point accelerator

    2x PRU 32-bit 200MHzmicrocontrollers

    WiLink 1835 802.11b/g/n 2.4GHz WiFi, Bluetooth, and Bluetooth Smart Module

    USB client: power, debug and device

    USB host

    Micro HDMI output

    512MB DDR3 800MHZ RAM

    4GB Embedded eMMC Flash with Debian Distribution

    Software Compatibility: Debian, Android, Ubuntu

     

     

    Beagle Black Industrial

    Buy NowBuy Now

    The BeagleBone Black Industrial is a BeagleBoard using a low cost industrial temperature grade Sitara™ AM3358 ARM® Cortex™-A8 processor from Texas Instruments. It has a Debian Linux distribution preinstalled on the onboard FLASH, ready to start evaluation and development. Features include:

    Processor TI Sitara  AM3358BZCZA100AM3358BZCZA100 1GHz 2000 MIPS 1 GHz ARM®Cortex-A8

    SGX530 Graphics Engine

    Programmable Real-Time Unit Subsystem

    Operating temperature can span from -40C to +85C

    Memory SDRAM: 512MB DDR3L 800MHZ

    Onboard Flash: 4GB, 8bit Embedded MMC

    SD/MMC Connector for microSD

    Power management:TPS65217C PMIC is used along with a separate LDO

    Debug Support: Optional Onboard 20-pin CTI JTAG, Serial Header

    Power Source miniUSB USB or DC Jack

    5VDC External Via Expansion Header

    Connectivity High speed USB 2.0 Client port: Access to USB0, Client mode via miniUSB

    User Input / Output Reset Button

    Video/Audio Interfaces HDMI D type interface

    Expansion Interfaces LCD, UART, eMMC

     

    Advantech

     

    Advantech PCA-6743 Single Board Computer

    Buy NowBuy Now

    The PCA-6743 single board computer offers all the functions of an AT-compatible industrial computer on a single board. The CPU module supports DM&P Vortex86DX SOC (system on chip) which supports ISA interfaces. The Vortex86DX is a high performance and fully static 32-bit X86 processor compatible with Windows and DOS support. It also integrates 32KB write through 4-way L1 cache, 4-way 256KB L2 cache, PCI rev. 2.1 32-bit bus interface at 33 MHz, DDR2, ROM controller, IPC (Internal Peripheral Controllers with DMA and interrupt timer/counter included), Fast Ethernet, FIFO UART, USB2.0 Host and IDE controller within a single 581-pin BGA package to form a system-on-a-chip (SOC). The PCA-6743 is ideal for data-acquisition, environment monitoring, Intelligent Vehicle management, and factory automation. Features include:

    Ultra low power, fan-less DM&P Vortex86DX- 800 MHz

    Supports 512MB(F SKU) /256MB(VE SKU) on-board DDR2 SDRAM memory

    Supports CRT+LCD dual independent display

    Supports 18/24-bit LVDS/TTL

    Supports 10/100 Ethernet

     

    Embest

     

    SBC-EC8800SBC-EC8800Single Board Computer

    Buy NowBuy Now

    The SBC-EC8800SBC-EC8800 is a single board computer designed around TI's high performance AM437X processor with an ARM Cortex-A9 core This 1GHz processor features 3D graphics capabilities for enhanced user interface and PRU-ICSS software for industrial ethernet protocols and position feedback control despite the compact body size the  SBC-EC8800SBC-EC8800 provides plenty of peripheral interface and connectivity options with gigabit Ethernet USB 2.0(host OTG LCD camera MicroSD card Wi-Fi Bluetooth(optional and DEBUG The on-board 80 pin(40 x 2 GPIO connector extends the signal interface possibilities even further to I 2C, UART, RGMII, SPI, MCASP, ADC, PWM, CAN, and RS485 interfaces. Features include:

    LCD interface supports up to 24bit LCD display (WXGA)

    Onboard MT41K256M16HA-125:E 1GB DDR3L device

    4GB EMMC, 32MB QSPI and 32KB EEPROM onboard memory

    Supports Embest 4.3inch and 7inch LCD

    Supports 12-bit camera

    MicroSD card for storage extension

     

    Avnet

     

    MicroZed Evaluation Kit

    Buy NowBuy Now

    The MicroZed™ is a single board computer based on the Xilinx Zynq®-7000 All Programmable SoC. It can be used as both a stand-alone evaluation board for basic SoC experimentation or combined with carrier card as an embeddable system-on-module (SOM). MicroZed contains 2 I/O headers that provide connection to 2 I/O banks on programmable logic (PL) side of Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. This combined stand-alone/SOM platform can quickly move a design idea from concept to production making MicroZed the ideal platform for SoC based applications. Features include:

    Xilinx XC7Z010-1CLG400C SoC

    1GB of DDR3 SDRAM, 128Mb of QSPI flash, micro SD card interface

    10/100/1000 Ethernet, USB 2.0, USB to UART communication

    100 user I/O, configurable as up to 48 LVDS pairs or 100 single ended I/O

    2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O

     

    *Trademark. element14 is a trademark of AVNET. Other logos, product and/or company names may be trademarks of their respective owners.