Version 12

     

    Documentation

     

    The Avnet MicroZed Industrial IoT Starter Kit supports designers’ edge-to-cloud development of Internet-connected solutions and includes all the necessary building blocks for developing a production-ready, IoT-enabled, industrial processing system. The platform is based on Avnet’s MicroZed™ system-on-module (SoM) with Zynq®-7000 All Programmable SoC from Xilinx and pluggable sensor solutions from Maxim Integrated and ST Microelectronics. The kit integrates the IBM Watson IoT agent on top of a custom-configured, certified image of the Wind River® Pulsar™ Linux operating system. The provided out-of-box example design uses a standard MQTT messaging protocol to communicate with Watson IoT, which enables registered, secure connection to additional cloud services and applications, including the IBM® Watson™ IoT Platform built on IBM Bluemix®. Bluemix provides a rich palette of composable services to rapidly enhance IoT solutions with cognitive capabilities.

     

    ST Microelectronics Sensor Shield

    The X-NUCLEO-IKS01A1 from ST Microelectronics is a motion MEMS and environmental sensor evaluation board system compatible with the Arduino UNO R3 connector layout. It is designed around four discrete sensor solutions from STMicroelectronics, which communicate to the MicroZed via an I2C interface. The sensors include:

    • LSM6DS0LSM6DS0: MEMS 3D accelerometer (±2/±4/±8 g) + 3D gyroscope (±245/±500/±2000 dps)
    • LIS3MDL: MEMS 3D magnetometer (±4/ ±8/ ±12/ 16 gauss)
    • LPS25HB*: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
    • HTS221HTS221: capacitive digital relative humidity and temperature
    • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)

     

    Maxim Integrated Thermocouple Sensor

    The MAX31855PMB1 peripheral module includes the MAX31855 cold-junction compensated thermocouple-to-digital converter, which performs cold-junction compensation and digitizes the signal from a thermocouple. The module is set up to operate with the included K-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1800°C and as low as -270°C, and exhibits thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples.

     

    • Converts Output of a K-Type Thermocouple Directly to a Signed 14-Bit Digital Word
    • Cold-Junction Compensation
    • 14-Bit, 0.25°C Resolution
    • Detects Thermocouple Shorts to GND or VCC
    • Detects Open Thermocouple
    • 6-Pin Pmod-Compatible Connector (SPI)

     

    Purchase Products:

     

    Featured Partners

     


     

    Starter KitFront AngleSensor ShieldThermocouple SensorBlock Diagram

     

    Documentation

    Getting Started Guides

    MicroZed IIoT Starter Kit Quick Start Guide

    MicroZed IIoT Starter Kit Getting Started Guide

     

    Schematics

    X-NUCLEO-IKS01A1 Board Schematics

    MAX31855PMB1 Data Sheet

     

    Data Sheets

    X-NUCLEO-IKS01A1 Data Sheet

     

    Note: Documentation on the MicroZed 7010 and Carrier Card for Arduino can be found under the MicroZed and MicroZed Carrier Card sections of this site.

     

     

    WHAT'S INCLUDED
    • 7-inch LCD display assembly
      • Sharp LQ070Y3LG4A 7-inch WVGA TFT-LCD with LVDS and LED
      • Avnet 7-inch Projected Capacitive (PCAP) Touch Overlay
      • PCAP Controller Board
      • ALI3 Sharp7 Adapter
    • Zed LCD Interface
    • Standard DisplayPort to Mini DisplayPort Cable
    • 12V power supply
    • Mechanical Mounting Enclosure and Stands
    • Getting Started Instructions