Version 4

     

    EOL NOTICE: This product is no longer available

    Please read the End-of-Life notice for this product

     

    Documentation   Technical Specifications

     

    The Breakout Carrier Card is a simple prototyping platform for all PicoZed SDR System-on-Modules (SOMs), providing easy access to user I/O, Ethernet, USB, JTAG, and serial connections. Four 100-pin Micro Headers on the carrier card mate with the PicoZed SDR SOM, connecting the user I/O to 6 banks of 0.1” through-hole connector footprints. The Breakout Carrier generates the necessary power rails for PicoZed SDR, providing 5V to the SOM plus user selectable bank voltages for the Zynq PL I/O. In addition, the carrier provides multiple access points to supply external I/O bank voltages and measure power consumption of the SOM.

     

     

    Kit w/antennaAngleBackTop w/SDR SOMBlock Diagram

     

    Technical Specifications

     

    SpecificationDescription
    10/100/1000 MBPS ETHERNET
    • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
    USB 2.0 OTG
    USB-UART
    PC4 JTAG INTERFACE
    162 USER I/O PINS
    • Two 60-pin (2x30) .1" footprints
    • Four 32-pin (2x16) .1" footprints
    4 USER PUSH BUTTONS
    4 USER SWITCHES
    4 USER LEDS
    5V @2A INPUT
    SELECT1.8, 2.5V, OR 3.3V FOR SOM
    MEASURE ZYNQ PL I/O BANK CURRENT

     

    WHAT'S INCLUDED
    • PicoZed SDR Breakout Carrier
    • 8GB Micro SD Card (programmed)
    • 5.0V (2A) Power Supply
    • Micro-USB Type B cable
    • Ethernet Cable
    • (1) U.FL-to-U.FL RF loopback cable
    • (2) U.FL-to-SMA cables
    • (2) U.FL antennae - cellular 6-band
    • (2) SMA antennae - cellular 5-band
    • Quick Start Card
    • Schematics, BOM, HDL, Linux drivers and application software