Version 1
    Raspberry Pi > Development Platforms and Kits > Single Board Computers >
    • Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
    • 1GB LPDDR2 SDRAM
    • 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
    • Bluetooth Low Energy v4.2 (BLE)
    • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
    • 4 x USB 2.0 Ports
    • Extended 40-pin GPIO Header
    • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
    • 4-pole stereo audio/composite video output port
    • MicroSD card slot for operating system and data storage
    • Power over Ethernet (PoE) enabled (requires separate PoE HAT)
    • Power supply requirements - 5V/2.5A DC via micro USB or GPIO (Micro USB PSU included)
    The perfect pack for getting started with the Raspberry Pi. The new element14 Raspberry Pi 3 Model B+ Starter Pack contains all the official Raspberry Pi products you need to get started quickly and easily. Featuring the new Raspberry Pi 3 Model B+, this is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT. Just add a keyboard, monitor and HDMI cable and you're ready to go!

    Applications:
    Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
    • Raspberry Pi 3 Model B+ Board
    • 16GB MicroSD Card with NOOBS OS
    • Official Universal 2.5A Power Supply
    • Official Case (Red and White)