Version 4
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • Avnet Network FMC Module
    • Avnet Network FMC Module
    Downloads
    Bill of Materials
    Configuration Tool
    Design techniques
    Schematics / Layout files
    Simulation Model/CAD Models
    Updates / Patches
    Technical Docs

    Overview


    The Avnet Network FMC Module enables Industrial Ethernet digital communications, which is a key component to Industry 4.0 applications. The module is designed to operate with any Avnet or Xilinx base board that is FMC enabled. Utilizing the dual compatible 10/100/1000 Ethernet PHYs, the Network FMC Module can quickly get you started with Xilinx FPGA and SoC based designs.

    TARGET APPLICATIONS -

    • Industrial Ethernet
    • Gigabit Ethernet Switch
    • Industrial IoT Gateway
    • Hardware Accelerated Router
    • Traffic Monitoring
    • Time-Sensitive Networking (TSN) Real-Time

    Features

    • FMC LPC single-width module
    • Dual RGMII 10/100/1000 Ethernet PHY
    • Dual Ethernet MAC ID EEPROM
    • IPMI EEPROM
    • Bi-Color Status LEDs
    • 3.3V - 1.8V IO Voltage compatibility

    Ships With

    • Network FMC Module

    Blog Posts

    Discussions