Version 3
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • TDNext 1.26Mpixel Pmod Camera Kit
    • TDNext 1.26Mpixel Pmod Camera Kit

    Overview

    The TD next TDM114 camera kit allows the low cost production ready TDM114 camera module to be populated on Avnet's PMOD enabled Xilinx development kits. The camera kit features ON Semiconductor's MT9M114 color image sensor. The MT9M114 from ON Semiconductor is a 1/6-inch 1.26 Mp CMOS digital image sensor with an active-pixel array of 1296 (H) × 976 (V). It includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance, and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures.

    Target Applications:

    • Security and Surveillance
    • Scanning
    • Drones and Robot Vision
    • Medical Imaging
    • Wearables
    • Automotive

    Features

    • TDNext dual 2x6 PMod adapter
    • TDM114 camera module, including:
      - ON Semiconductor 1/6'' MT9M114 color image sensor
      - 720P30 resolution (1296 x 976 @ 30fps)
      - 8/10 bits CMOS parallel Interface
      - HFOV 90°
      - IR cut filter for daylight illumination
    • Compatible with ZEDBOARD™, MICROZED™, PICOZED™, ULTRAZED™, MINIZED™

    Ships With

    • Quick Start Card
    • Hardware
      • TDNext dual 2x6 Pmod adapter
      • TDNext TDM114 camera module
    • Downloadable Documentation and Reference Designs

    Blog Posts

    Discussions