Version 5
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • UltraZed-EG IO Carrier Card
    • UltraZed-EG IO Carrier Card

    Overview

    The UltraZed IO Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

    The UltraZed IO Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the IO Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, dual USB-UART, user LED and switch, and MAC Address device interfaces


    The IO Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The IO Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.

    TARGET APPLICATIONS -

    • General UltraZed-EG evaluation and prototyping
    • Embedded system-on-module (SOM) applications
    • Test & measurement



    Features

    • Single UltraZed-EG SOM slot
    • microSD card connector
    • PS PMOD header
    • Dual USB-UART
    • Display port connector (x2)
    • USB 2.0/3.0 connector
    • SATA host interface
    • RJ45 connector12 PL PMOD headers
    • Arduino connectors
    • PL user 8-position DIP switch
    • 4 PL user push switches
    • 8 PL user LEDs
    • PS user LED
    • PS user push switch
    • PMBus header
    • PS VBATT battery
    • SOM reset switch
    • Differential clock generator
    • Digilent USB-JTAG module
    • PC4 JTAG header
    • SYSMON header
    • I2C MAC Address device
    • LVDS Touch Panel interface
    • USB connector (for dual USB-UART)
    • 3 JX micro Connectors:
    • 80 user PL I/O pins
    • 26 user PS MIO pins (one full MIO bank)
    • 4 PS GTR transceivers
    • 4 PS GTR reference clock inputs
    • PS JTAG interface
    • PL SYSMON interface
    • USB 2.0 connector interface
    • Gigabit Ethernet RJ45 connector interface
    • PMBus interface
    • SOM PS VBATT battery input
    • Carrier Card I2C interface

    Ships With

    • UltraZed IO Carrier Card
    • 12V AC/DC Power Supply
    • Quick Getting Started Card
    • microUSB Cable
    • UltraZed-EG SOM Mounting Hardware
    • microSD Card 8GB
    • RJ45 Cable

    Blog Posts

    Discussions