Overview
AES-ACC-U96-4APWR is the highest power 96Boards-compatible power supply from Avnet that supplies 12V @ 4A. It ships with an international plug set and supports 100-240 VAC. This power supply is recommended for designs that may consume power through the expansion mezzanines or USB 3.0 host connectors
Features
- PN: AES-ACC-U96-4APWR
- Manufacturer: Votoo
- Model: VP-1204000
- Input: AC 100-240v, 50/60HZ
- Output: DC 12V, 4A
- 1.2m US AC cable with C8 socket
- 1.2m EU AC cable with C8 socket
- 1.2m UK AC cable with C8 socket
- 1.2m AU AC cable with C8 socket
- 4.7mm x 1.7mm x 10mm DC plug
Ships With
- power supply kit (12V,4A,US Plug)
Comments