Version 16

     

     

    The element14 ESSENTIALS of Audio Op-Amps cover the essentials of Audio amplifier ICs, with a focus on Class-D amplifiers, their characteristics, types, classifications, output filter design, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards available for prototyping new products or building projects.

    Go To Learning Module

     

    Related Products

     

    TPA3138D2PWP - 10W 3.5V–14.4V Inductor-Free Stereo Analog Input Class-D Audio Amplifier

    Buy NowBuy Now

    The TAS5805MEVM showcases the latest TI digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone EVM, which has a single power supply input, USB control via PurePath Control Console 3 (PPC3) and flexible audio input options. • 96-kHz Input Sample Rate Support • 2.0, Mono and 2.1 Capable • Operates in BTL or PBTL • Flexible input signal routing (USB, Coaxial SPDIF and External I2S) • Demonstration, Evaluation and Development environment via the PurePath Console 3 software (GUI)

    Wide Supply Range 3.5-V to 14.4-V

    Longer Battery Life for Portable Applications

    Reduced Solution Size and Cost

    Flexible Audio Solution

    Integrated Protections and Auto Recovery

    Pin-to-Pin Compatible with TPA3110D2, TPA3136D2 and TPA3136AD2

     

     

    TAS5825M- 4.5V to 26V, 38-W Stereo, Digital Input, Class-D Audio Amp with 96-kHz/192-kHz flexible Processing

    Buy NowBuy Now

    The TAS5825M is a stereo high-performance closed-loop Class-D amplifier with an integrated audio processor.

    Up to 192 kHz architecture

    Flexible Audio I/O

    High-efficiency Class-D Operation

    Supports Multiple Output Configurations

    Flexible Processing Features

    Flexible Power Supply Configurations

    Easy System Integration

     

     

    TAS5805M-TAS5805M 23-W, Digital Input, Stereo, Closed-Loop Class-D Audio Amplifier with Extended Processing

    Buy NowBuy Now

    The TAS5805M is a high-efficiency, stereo, closed-loop Class-D amplifier offering a cost effective digital-input solution with low power dissipation and sound enrichment. The device’s integrated audio processor and 96 kHz architecture supports advanced audio process flow, including SRC, 15 BQs per channel, volume control, audio mixing, 3-band 4th order DRC, full-band AGL, THD managing and level meter.

    Supports Multiple Output Configurations

    Excellent Audio Performance

    Low Quiescent Current with Hybrid Modulation

    Flexible Power Supply Configurations

    Flexible Audio I/O

    Enhanced Audio Processing

    Integrated Self-Protection

    Easy System Integration

     

     

    TPA3220 -50W Stereo / 100W Peak HD Analog-Input Pad-Down Class-D Amplifier

    Buy NowBuy Now

    The TPA3220 is a pad-down Class-D amplifier that enables efficient operation at full-power, idle and standby. The device features closed-loop feedback with a bandwidth up to 100 kHz, which provides low distortion across the audio band.

    Stereo (2 x BTL) and Mono (1 x PBTL) Operation

    110-W Stereo Peak into 4 Ω in BTL

    89-W Stereo Peak into 4 Ω in BTL

    5-V Gate Drive or Built-in LDO for Optional Single-Supply Operation

    Closed-Loop Feedback Design

    Low-Power Operating Modes

    Multiple Input Options to Simplify Pre-Amp Design

    5-V Gate Drive or Built-in LDO for Optional Single-Supply Operation

    Integrated Protection: Under-voltage, Cycle-by-cycle Current Limit, Short Circuit, Clipping Detection, Over-temperature Warning and Shutdown, and DC Speaker Protection

     

     

    TPA3255DDVRTPA3255DDVR315W Stereo 600W Mono Ultra-HD Analog-In Class-D Amplifier

    Buy NowBuy Now

    The TPA3255 is a high-performance class-D power amplifier that enables premium sound quality with class-D efficiency. It features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD).

    Differential Analog Inputs

    Advanced Integrated Feedback Design with High-speed Gate Driver Error Correction (PurePath™ Ultra-HD)

    Multiple Configurations Possible

    Click and Pop Free Startup and Stop

    90% Efficient Class-D

    Operation (4 Ω)

    Wide 18-V to 53.5V Supply Voltage Operation

    Self-Protection Design (Including Under-voltage, Over-temperature, Clipping, and Short Circuit Protection) With Error Reporting

     

     

    TPA3116D2DADTPA3116D2DAD50-W Stereo(BTL Class-D Audio Amp w SpeakerGuard

    Buy NowBuy Now

    The  TPA3116D2DADTPA3116D2DAD is a 50W Stereo(BTL Class-D Audio Amp with SpeakerGuard for driving speakers up to 100W/2R in mono The high power TPA3116D2 does 2 x 50W/4R with a small heat-sink attached to its top side PowerPAD The  TPA3116D2DADTPA3116D2DAD devices are fully protected against faults with short-circuit protection and thermal protection as well as overvoltage under-voltage and DC protection

    Supports Multiple Output Configurations

    Wide Voltage Range: 4.5 V to 26 V

    Efficient Class-D Operation

    Multiple Switching Frequencies

    Feedback Power-Stage Architecture With High PSRR Reduces PSU Requirements

    Programmable Power Limit

    Differential and Single-EndedInputs

    –40°C to 85°C Ambient Temperature Range

     

    Development Boards

     

    TPA3136D2EVMTPA3136D2EVMTPA3136D2 Inductor Free 10W Stereo(BTL Class-D Audio Amplifier Evaluation Module

    Learn More

    The  TPA3136D2EVMTPA3136D2EVM allows for the evaluation of the TPA3136D2 device It is an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 10W per channel The evaluation module is populated with only 1 TPA3136D2 device It operates from a single power supply from 4.5V to 14.4V Supports Multiple Output Configurations Wide Voltage Range 4.5 V to 14.4 V Efficient Class-D Operation Programmable power limit 26-dB fixed gain

    Supports Multiple Output Configurations

    Wide Voltage Range: 4.5 V to 14.4 V

    Efficient Class-D Operation

    Programmable power limit

    26-dB fixed gain

     

     

    TAS5733LEVMTAS5733LEVMTAS5733L Digital Input Open-Loop Class-D Audio Amplifier Evaluation Module

    Learn More

    The  TAS5733LEVMTAS5733LEVM allows evaluation of the TAS5733L device The evaluation module is populated with two TAS5733L devices one configured for two channel operation and one configured for mono operation The TAS5733L combine a PWM processor with an open loop Class-D audio power amplifier The  TAS5733LEVMTAS5733LEVM operates from a single 8V to 16.5V power supply

    10-W/8-Ω Stereo and 20-W/4-Ω Mono output with 12-V supply

    I2S input, 8kHz-48kHz Fs, configurable I2C Address, ternary modulation, up to 10 BQ per channel, 3-Band AGL and a Full band AGL

    Wide supply voltage capabilities, from 8V to 16.5V

      TAS5733LEVMTAS5733LEVM is configured as a 2.1 solution using one TAS5733L for left/right and the second configured in PBTL for sub-woofer drive

    PurePath Console Mother Board provides flexible input signal routing (USB, SPDIF, and analog) and USB connection for control and configuration via PurePath Console 3 GUI

     

     

    TAS5720MEVMTAS5720MEVMTAS5720M Digital Input Mono Class-D Audio Amplifier Evaluation Module

    Learn More

    The  TAS5720MEVMTAS5720MEVM features the TAS5720M digital input mono Class-D amplifier optimized for high-transient power capability to utilize the dynamic power headroom of small loudspeakers

    Mono BTL, closed loop Class-D audio amplifier

    I2S input mono Class-D amplifier with 4.5V - 26.4V power supply

    USB connection to PC provides streaming data

    Supported with user's guide

     

     

    TPA3123D2EVMTPA3123D2EVMTPA3123D2 Evaluation Module(EVM

    Learn More

    The TPA3123D2 evaluation module consists of a single 25 W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board used to directly drive speakers with an external analog audio source as the input.

    20 W/channel into a 4 Ω Load from a 24 V Supply

    Operates from 10 V to 30 V

    Efficient Class-D Operation Eliminates Need for Heat Sinks

    Four Selectable, Fixed-Gain Settings

    Internal Oscillator (No External Components Required)

    Single-Ended Analog Inputs

    Thermal and Short-Circuit Protection With Auto Recovery

    Space-Saving Surface-Mount 24-Pin TSSOP Package

     

     

    TAS5805MEVM - Digital Input Stereo Closed-Loop Class-D Audio Amplifier with Enhanced Processing and Low Idle Power Dissipation EVM

    Learn More

    The TAS5805MEVM showcases the latest TI digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone EVM, which has a single power supply input, USB control via PurePath Control Console 3 (PPC3) and flexible audio input options.

    96-kHz Input Sample Rate Support

    2.0, Mono and 2.1 Capable

    Operates in BTL or PBTL

    Flexible input signal routing (USB, Coaxial SPDIF and External I2S)

    Demonstration, Evaluation and Development environment via the PurePath Console 3 software (GUI)

     

    *Trademark. Texas Instruments is a trademark of Texas Instruments Inc. Other logos, product and/or company names may be trademarks of their respective owners.