Version 11
    Replacing MLCCs with Polymer Capacitors

    The Learning Circuit | element14 presents |  Project Videos

     

     

    Polymer capacitors offer low ESR and high capacitance in a small package. See what happens when a tantalum polymer replaces an MLCC in a DC-to-DC converter. Or, check the result of replacing a traditional electrolytic capacitor with an aluminum polymer. For fun, James shows measurements on a modern switching power supply and goes back to a classic 8-bit favorite, the Commodore 64.

     

     

    Take the Polymer Capacitor Quiz

    Learn more about Passive Components

     

    Supplemental  Content:

     

     

     

    Bill of Material:

     

    Part
    Test Tools

    WXMT MS (Micro Soldering Tweezers)

    Weller1Buy NowBuy Now

    RTM3004 Oscilloscope

    Rohde and Schwarz1Buy NowBuy Now
    Power Rail Probe - RT-ZPR20Rohde and Schwarz1Buy NowBuy Now
    Handheld DMM (72-7780)Tenma1Buy NowBuy Now
    Adjustable Electronics LoadBK1Buy NowBuy Now
    PCB HolderPanavise1Buy NowBuy Now
    Module
    TPS62097EVM Evaluation ModuleTexas Instruments1Buy NowBuy Now
    Soldering Supplies
    De-Soldering Wick 484-2 (0.05")American Beauty1Buy NowBuy Now
    SnPb Solder 0.02" Rosen Core (SPC22130)Duratool1Buy NowBuy Now
    SMD291AX Solder Paste, No Clean, SyringeChip Quik1Buy NowBuy Now
    SMD291 Solder Flux, No Clean, SyringeChip Quik1Buy NowBuy Now
    Capacitors
    Original 22uF 0805 Ceramic Capacitors (C2012X7S1A226M125AC)TDK1Buy NowBuy Now
    Tantalum Polymer 22uF (T529P226M010AAE200)KEMET1Buy NowBuy Now
    470uF 25V Aluminum Polymer (A750MS477M1EAAE015)KEMET2Buy NowBuy Now
    2200uF 16V Aluminum Polymer  (RNL1C222MDS1)Nichicon1Buy NowBuy Now