Version 8
    Zelda Korok Mask with DC Motors

    The Learning Circuit | element14 presents |  Project Videos

     

     

    After hours of playing Breath of the Wild on her Nintendo Switch, Karen decides to make her own Korok mask, complete with spinning pinwheel. Watch as Karen makes a pwm motor controller circuit and uses a force sensitive resistor to bring this Zelda mask to life.

     

    Bill of Material:

     

    Part

    Prototype Board

    Multicomp1Buy NowBuy Now

    Hook Up Wire, Black, 22 AWG, 25 ft, solid

    NTE ELECTRONICS1Buy NowBuy Now
    Hook Up Wire, Red, 22 AWG, 25 ft, solidNTE ELECTRONICS1Buy NowBuy Now
    Hook Up Wire, Blue, 22 AWG, 25 ft, solidNTE ELECTRONICS1Buy NowBuy Now
    2N2222A, Bipolar (BJT) Single Transistor, NPNMulticomp1Buy NowBuy Now
    2 x 2032 Coin Cell Battery Holder - 6V output with On/Off switchAdafruit1Buy NowBuy Now
    CR2032 coin cell batteryPanasonic2Buy NowBuy Now
    Resistor Set, 480pcs, 16 x E3 Series Values, 1/4W Through Hole (1kohm, (2) 10kohm)Velleman1Buy NowBuy Now
    555 timerON SEMICONDUCTOR1Buy NowBuy Now
    224PC CERAMIC CAPACITOR SET 14-VALUES (10nF, 47nF)Velleman1Buy NowBuy Now
    Round Force-Sensitive Resistor (FSR) - Interlink 402Adafruit1Buy NowBuy Now
    DC Motor, Miniature, 1.5-4.5V, 420 mW, 4300 rpmMulticomp1Buy NowBuy Now
    Trimmer Potentiometer, Single-Turn, 100 kohm, 1 Turns, Through HoleBourns1Buy NowBuy Now
    Diode Kit, 120pcs Assorted Diodes ( (3)1N4148)Velleman1Buy NowBuy Now
    Terminal Block, Header, 2.54 mm, Female, Through-holeMCM1Buy NowBuy Now
    Terminal Block, Header, 2.54 mm, Male, Through-holeMCM1Buy NowBuy Now

     

    Additional Parts:

     

    Product Name

    Headband

    1/4-20 1 1/4" flat head screw

    Plastic Tubing