Affordable Hand Held Power Supply Review
element14 Presents | Bald Engineer: James Lewis' VCP Profile | Workbench Wednesdays
The TENMA portable power supply (72-2660) offers bench supply capability in a backpack friendly package. The single output is capable of 45 watts with up to 30 volts and 3.75 amps out. The built-in USB ports offer an easy way to power 5 volts Arduino or Raspberry Pi projects while limiting their current. See how this portable supply performs, the things the Bald Engineer likes about it, and the points to consider before buying.
Bill of Materials
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
Bench Portable Power Supply, Adjustable, 1 Output, 300 mV, 30 V, 0 A, 4 A (72-2660) | TENMA | 1 | Buy NowBuy Now |
Bench Power Supply, Linear, Adjustable, 1 Output, 0 V, 30 V, 0 A, 5 A (72-2690) | TENMA | 1 | Buy NowBuy Now |
Test Lead Set, Banana Plug Stackable, Banana Plug Stackable, Black, Red, 914 mm | TENMA | 2 | Buy NowBuy Now |
Test Lead Set, Banana Plug, Test Clip, Black, Red, 914 mm | TENMA | 2 | Buy NowBuy Now |
Comments