Technical Specifications | GPIO Pin Out | Benchmark Tests | Comparison Chart | FAQ | Quiz | Pi Accessories | Pi Projects | RoadTest
Featuring upgraded connectivity and speed, the Raspberry Pi 4 Model B is the most powerful Raspberry Pi ever made!
Available with three different amounts of onboard memory
1 gB LP-DDR4 RAM Buy NowBuy Now
2 gB LP-DDR4 RAM Buy NowBuy Now
4 gB LP-DDR4 RAM Buy NowBuy Now
Faster Processor
Broadcom 2711, Quad-core Cortex-A72 64-bit SoC @ 1.5 GHz
VideoCore VI Graphics Processor
Improved connectivity
2x USB 3.0 “Super-Speed” ports
Bluetooth Low Energy (BLE) 5.0
Dual Band Wireless LAN (2.4Ghz and 5Ghz) with IEEE 802.11 b/g/n/ac support with new on board antenna
Improved video and multimedia
Up to 4K UHD native output over two HDMI ports (1x 4Kp60 or 2x 4Kp30)
OpenGL ES 1.1, 2.0, 3.0 graphics
Additional features
40 pin extended General Purpose Input-Output (GPIO)
4 pole Stereo output and Composite video port
Camera Serial Interface (CSI) port for connecting the Raspberry Pi Camera
Display Serial Interface (DSI) port for connecting the Raspberry Pi Touch Screen Display
microSD port for loading your operating system and storing data
Upgraded USB-C power source (recommended 3Amps)
The same standard form factor as previous Raspberry Pi boards!
Want to know more?
Meet The New Raspberry Pi 4 Model B - element14 Presents
Raspberry Pi 4 Model B - Technical Specifications
Raspberry Pi 4 Model B Frequently Asked Questions (FAQ)
Benchmarking the Raspberry Pi 4 Model B
Which accessories are compatible with the New Raspberry Pi 4 Model B?
Raspberry Pi 4 Model B Default GPIO Pinout with PoE Header
Do You Know Your Pi from Pie? Raspberry Pi Quiz!
Eben Upton talks about the new Raspberry Pi 4 Model B
Want to buy the new Raspberry Pi 4 Model B?
Product Name | Manufacturer | |
---|---|---|
RASPBERRY PI 4 MODEL B, 1GB | Raspberry Pi | Buy NowBuy Now |
RASPBERRY PI 4 MODEL B, 2GB | Raspberry Pi | Buy NowBuy Now |
RASPBERRY PI 4 MODEL B, 4GB | Raspberry Pi | Buy NowBuy Now |
Comments