Version 18

     

    Featuring upgraded connectivity and speed, the Raspberry Pi 4 Model B is the most powerful Raspberry Pi ever made!

     

     

     

    Available with three different amounts of onboard memory

    1 gB LP-DDR4 RAM    Buy NowBuy Now

    2 gB LP-DDR4 RAM    Buy NowBuy Now

    4 gB LP-DDR4 RAM    Buy NowBuy Now

     

    Faster Processor

    Broadcom 2711, Quad-core Cortex-A72 64-bit SoC @ 1.5 GHz

    VideoCore VI Graphics Processor

     

    Improved connectivity

    Gigabit Ethernet

    Dual micro-HDMI outputs

    2x USB 2.0 “Hi-Speed” ports

    2x USB 3.0 “Super-Speed” ports

    Bluetooth Low Energy (BLE) 5.0

    Dual Band Wireless LAN (2.4Ghz and 5Ghz) with IEEE 802.11 b/g/n/ac support with new on board antenna

     

    Improved video and multimedia

    Up to 4K UHD native output over two HDMI ports (1x 4Kp60 or 2x 4Kp30)

    H.265 decode (4Kp60)

    H.264 decode (1080p60),

    OpenGL ES 1.1, 2.0, 3.0 graphics

     

    Additional features

    40 pin extended General Purpose Input-Output (GPIO)

    4 pole Stereo output and Composite video port

    Camera Serial Interface (CSI) port for connecting the Raspberry Pi Camera

    Display Serial Interface (DSI) port for connecting the Raspberry Pi Touch Screen Display

    microSD port for loading your operating system and storing data

    Upgraded USB-C power source (recommended 3Amps)

    The same standard form factor as previous Raspberry Pi boards!

     

    Want to know more?

    Meet The New Raspberry Pi 4 Model B - element14 Presents

    Raspberry Pi 4 Model B - Technical Specifications

    Raspberry Pi 4 Model B Frequently Asked Questions (FAQ)

    Benchmarking the Raspberry Pi 4 Model B

    Which accessories are compatible with the New Raspberry Pi 4 Model B?

    Raspberry Pi 4 Model B Default GPIO Pinout with PoE Header

    Do You Know Your Pi from Pie? Raspberry Pi Quiz!

    Eben Upton talks about the new Raspberry Pi 4 Model B

     

    Want to buy the new Raspberry Pi 4 Model B?

     

    Product NameManufacturer
    RASPBERRY PI 4 MODEL B, 1GBRaspberry PiBuy NowBuy Now
    RASPBERRY PI 4 MODEL B, 2GBRaspberry PiBuy NowBuy Now
    RASPBERRY PI 4 MODEL B, 4GBRaspberry PiBuy NowBuy Now