Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Magnetometer12-bitMedium Resolution (12 bit)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
    AccelerometerMedium Res - Light DutyMedium Resolution  (12 bit) + Light Duty  (± 2.0 G)1
    ColourRGB450 to 750nm1
    HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    ProximityNear RangeNear range (<0.5m)1