Version 2

    Click on thumbnails to enlarge images

    Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. With best in class pricing, this gateway offers a level of simplicity, capability, and accessibility unique in the industry, thanks to its Raspberry Pi-based solution.

    The gateway is based on the popular Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM Cortex-A53 that delivers better performance with power efficiency. It comes with on-board 8GB eMMC flash, makes it more robust for an industrial volatile environment, and features RS485/RS232, CAN & Modbus industrial communications interfaces, supports from -20°C to 70°C temperature range. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) encryption to offer comprehensive end-to-end security protection to safeguard data transmission securely from edge devices to Avnet's IoTConnect Cloud solution (Microsoft Azure certified).

    Avnet's IoTConnect Platform is an enterprise-ready IoT Platform to build, deploy, and manage connected assets efficiently. It comes with a powerful device management system and built-in analytics that allow you to connect and manage devices with little to no coding. Its interface enables enterprises to create applications faster than through laborious coding, saving time and money.

    Avnet's SmartEdge Industrial IoT Gateway comes with a free 30-day trial of the complete Avnet IoTConnect platform upon registering your product to experience the most powerful, intuitive, and intelligent IoT platform for industrial applications.

    Buy NowRegister for Updates*

    Features|Industrial Applications|Resources|Specifications|Videos

    *Register your purchased product to receive the latest news and product updates on the gateway.

    Specifications
    Processor64-bit, Quad-core ARM SoC, running up to 900 MHz
    RAM1GB LPDDR2 SDRAM
    Flash8GB eMMC Flash
    Interface2 USB Ports, Isolated RS-232/485/Modbus, CAN, and Digital I/O, mPCIe slot (Cellular)
    Real-Time ClockEmbedded RTC, with battery backup
    WirelessWiFi 2.4GHz, Bluetooth (BLE) 4.2 & Dual 10/100 Ethernet
    On-Board SecurityTPM 2.0
    Power Input12 - 24V DC (terminal block)
    Display1080p HDMI
    Expansion/GPIO40-pin GPIO header for HAT interface
    AntennaInternal/External
    Operating SystemRaspbian
    Cloud SolutionAvnet IoTConnect
    CertificationsGlobal Microsoft Azure Certified
    Environmental- 20°C to +70°C Ambient
    Mounting TypeDIN rail, wall mounting, or free standing

     

    Industrial Applications

     

    SMART FACTORY
    Predictive analysis to take production line monitoring beyond just automation.

    SMART ASSET MONITORING
    Track and monitor your assets used in your business remotely.

    SMART BUILDING
    Real-time and modern monitoring solution for your facilities.

    SMART RETAIL
    Enhance customers' shopping experience by merging the digital world with the real world.

    Features

    SmartEdge IIoT Gateway

    High-Performance Platform

    Powered by quad-core ARM processor for high-performance computing power and outstanding 1080p video processing. Abundant I/O ports and PCIe expansion make it suitable for wide range of industrial IoT applications.

    Reliable Industrial Connectivity

    Wireless connectivity, fast Ethernet, and all necessary industrial interfaces, like RS484/Modbus & CAN bus, allow the gateway to communicate between sensors directly to the cloud server.

    Comprehensive Data Security

    On-board TPM 2.0 helps to offer comprehensive security protection to safeguard data transmission security.

    Rugged Hardware Platform

    From processor to communication, the gateway is thoroughly built for industrial grade applications to ensure lifelong reliable operation under harsh conditions. It features metal housing with fanless cooling for a wide operating temp range -20° to 70°C.

    Avnet's IoTConnect Cloud Solution

    Free 30-Day Trial

    Register your product to get a 30-day free trial and start exploring the power of the Avnet IoTConnect analytics platform.

    Easy Configuration

    Device registration without any hassle or programming knowledge, device identity management, asset management, software management, and remote troubleshooting.

    Real-Time Data Visualisation

    Create smart rules for autonomous actions, fully customizable workflows, and notifications, Detect anomalies and get alerts about potential problems.

    Multi-Layer Security

    Enterprise-grade, end-to-end security, device identity management, protocol transmission over TLS, multi-factor authentication for apps, and role-based access control.

     

    Blog Posts

    Discussions