Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
    Sound94dB-100Hz to 20kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
    ColourRGB450 to 750nm1
    HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    ProximityFar RangeFar range (>0.5m)1