Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceSPISerial Peripheral Interface Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Hardwired TypeRS485Recommended Standard485 (TIA-485(-A)/EIA-485) up to 10mbit1
    Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
    Magnetometer8-bitLow Resolution (8 bit)1
    Gyroscope2 Axes2 Axes - Eg. Pitch / Yaw1
    AccelerometerMedium Res - Heavy DutyMedium Resolution  (12 bit) + Heavy Duty  (± 90.0 G)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1