Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
    Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
    ColourRGB450 to 750nm1
    HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    TemperatureStandard AccuracyStandard Accuracy (±2°C) from -40°C to 105°C1