Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
    Sound130dB-100Hz to 40kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
    Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
    AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
    ColourRGB450 to 750nm1
    HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
    ProximityFar RangeFar range (>0.5m)1