Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
    Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
    AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
    ProximityFar RangeFar range (>0.5m)1
    TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1