Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Wireless TechnologyWiFi 5Ghz 802.11acWireless LAN 5Ghz IEEE 802.11ac1
    Sound130dB-100Hz to 40kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera640x480 @ 30fpsStreaming Video (30 fps) + Webcam (640 x 480)1
    AccelerometerMedium Res - High ImpactMedium Resolution  (12 bit) + High Impact  (± 250 G)1
    ColourRGB450 to 750nm1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    ProximityNear RangeNear range (<0.5m)1