Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Wireless TechnologyWiFi 2.4Ghz 802.11acWireless LAN 2.4Ghz IEEE 802.11ac1
    Camera1280x1024 @ 1fpsStill shots (1 fps) + Standard Definition  (1280 x 1024)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1