Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Sound130dB-100Hz to 20kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
    Pressure16bit-110kPA +/- .05kPAStandard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + High Accuracy  (± 0.05%)1
    Magnetometer12-bitMedium Resolution (12 bit)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
    AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
    ColourRed Light620 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1