Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Pressure16bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
    TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1