Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Wireless TechnologyZigbeeZigbee 802.15.41
    Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
    Camera1920x1080 @ 5fpsStop Action (5 fps) + Hi-Definition  (1920 x 1080)1
    AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightInfrared SpectrumInfrared spectrum (peak wavelength 1000nm)1
    TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1