Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
    Pressure24bit-110kPA +/- .05kPAHigh Resolution (24 bit) + Standard Atmospheric (110 kPa) + High Accuracy (± 0.05%)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
    AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
    TemperatureEnhanced AccuracyEnhanced Accuracy (±1°C) from -40°C to 105°C1