Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypeSMDSurface Mount Device Connection Type1
    Wireless TechnologyZigbeeZigbee 802.15.41
    Sound94dB-100Hz to 40kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    Camera1280x1024 @ 30fpsStreaming Video (30 fps) + Standard Definition  (1280 x 1024)1
    AccelerometerHigh Res - Medium DutyHigh Resolution  (16 bit) + Medium Duty  (± 8.0 G)1
    ColourRGB450 to 750nm1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    ProximityActiveActive Sensing1