Version 1

     

     

    Parts List

     

    Component TypeComponent NameDescriptionQuantity
    BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
    Direct Attach TypePin / SocketPin or Socket sensorboard connector1
    Hardwired TypeRS485Recommended Standard485 (TIA-485(-A)/EIA-485) up to 10mbit1
    Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
    Magnetometer16-bitHigh Resolution (16 bit)1
    Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
    AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
    ColourRGB450 to 750nm1
    HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
    LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
    TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1