Version 5

     

    Documentation   Technical Specifications

     

    EOL NOTICE: This product is no longer available

    Please read the End-of-Life notice for this product

     

    The Mini-Module Plus Baseboard II provides the necessary power, user switches, LEDs, USB-RS232 port, PCIe Gen 2 x4 connector, SFP connector, DisplayPort output connector, FMC LPC slot, micro SD card connector, and two PMOD connectors. The Baseboard II supports one MMP FPGA/SoC module slot and a MMP power module slot. The Digilent JTAG-SMT1 module is included on the baseboard to enable the download of configuration data to the FPGA directly or to program the BPI Flash with the FPGA configuration file.

     

    Front w/power moduleFrontAngleBlock Diagram

     

    Technical Specifications

     

    SpecificationDescription
    INTERFACES
    • DisplayPort output
    • One Mini-Module Plus Slot
    • PCIe x4 edge connector
    • One SFP socket
    • Micro SD card interface
    • Five user LEDs
    • One 8-position DIP switch
    • RS232-USB port
    • Four user push-button switches
    • One general-purpose MGT via SMA connectors
    EXPANSION SLOTS
    • One FMC LPC slot (2.5 or 3.3 V VADJ)
    • Two PMOD headers
    CLOCKS
    • Programmable LVDS clock source (MGT reference clock input)
    • Programmable LVCMOS clock source
    DEBUG PROGRAMMING
    • Digilent JTAG-SMT1 module
    • PC4 JTAG header
    POWER
    • Power module connector

     

    WHAT'S INCLUDED
    • Avnet Mini-Module Plus Baseboard II
    • Power, USB, and Ethernet Cables
      • 12 V power supply (US/UK/Euro AC cords)
      • (2) Two USB A-mini-B cables
      • Ethernet cable