Version 5

     

    The Ultra96 is a development board built around the Xilinx Zynq UltraScale+ MPSoC to the Linaro96Boards specification. It includes quad-core ARM A53s, dual-core ARM R5s, 2GB of LPDDR4 memory and tightly-coupled 16nm UltraScale+ FPGA fabric. The platform integrates with the PYNQ (Python + Zynq) framework allowing for Python based applications to run in conjunction with high-speed deterministic applications on the heterogenous MPSoC compute platform.

     

    Top

     

    If you are not already familiar with PYNQ or who it is for, start with this page to learn more:

    More about PYNQ

     

    Getting Started Documentation

    PYNQ Quick Start Guide for Ultra96

     

    Supporting Information for Rebuilding PYNQ from Source

    Xilinx GitHub for PYNQ

    Avnet GitHub for Ultra96

     

    Blog Tutorials

    Hackster.io Blog: Adam Taylor - Ultra96 and PYNQ

    Linaro 96Boards Blog: Sahaj Sarup - Trying Out PYNQ on the Ultra96

     

    Video Tutorials

    Video: Setting Up PYNQ On Ultra96

     

    SD Card Images for Ultra96-V2 Board:

    PYNQ v2.5 SD Card Image for Ultra96-V2 v2019.1 tools

    PYNQ v2.4 SD Card Image for Ultra96-V2 v2018.3 tools

     

    SD Card Images for Ultra96-V1 Board:

    PYNQ v2.5 SD Card Image for Ultra96-V1 v2019.1 tools

    PYNQ v2.4 SD Card Image for Ultra96-V1 v2018.3 tools

    PYNQ v2.3 SD Card Image for Ultra96-V1 v2018.2 tools

     

    PYNQ Community Project Highlights for Ultra96

     

    https://github.com/sfox14/pynq-ekf

    Extended Kalman filter

     

     

    QNN - Quantised Neural Network

    Quantised neural network

     

     

    BNN - Binarised Neural Network

    BNN

     

     

    PYNQ Computer Vision

    PYNQ Computer Vision