Version 2

     

     

    You may know Karen from The Learning Circuit. Now you can find her making projects on Element14 Presents! In this episode, Karen creates an electronic escape room puzzle. Escape rooms have been increasing in popularity in recent years. Go into a room with one hour to solve all of the puzzles, find all of the keys, open all the doors, and ESCAPE! You often have to find specific objects and solve a riddle, placing the objects in a certain spot in a certain way to solve the puzzle. Karen creates a puzzle where you have to choose the correct 3 stuffed animals and place them correctly on the stand in order to open the box. Watch to see how Karen does it and find out how her first project turns out!

     

    Bill of Material:

     

    Product NameManufacturerQuantityBuy KitBuy Kit
    54-630 -Reed Switch, SPST-NO, 500 mA, 200 VDC, 10 WNTE Electronics3Buy NowBuy Now
    G5V-1-DC9 -Signal Relay, 9 VDC, SPDT, 1 A,OMRON ELECTRONIC COMPONENTS1Buy NowBuy Now
    1N4007 -Standard Recovery Diode, 1 kV, 1 A, Single, 1.5 V, 30 AMULTICOMP PRO2Buy NowBuy Now
    B14HD-257-B-4 -Linear Solenoid, 6 VDC, 7 ohm, 5.5 W, 28.4 N, Pull, ContinuousLEDEX1Buy NowBuy Now
    28-19355 -AC/DC Power Supply, ITE & General, 1 Output, 9 V, 1 APRO ELEC1Buy NowBuy Now
    FC68148 -DC Power Connector, Jack, 5 A, 2.1 mm, Through Hole Mount, Through HoleCLIFF ELECTRONIC COMPONENTS1Buy NowBuy Now
    9V battery snap - top wireKeystone1Buy NowBuy Now
    9V battery snap - side wireKeystone1Buy NowBuy Now
    Wire-To-Board Connector, 2.54 mm, 2 Contacts, male, Header, straightAMP - TE CONNECTIVITY1Buy NowBuy Now
    Connector Housing, Female, CST-100 II Series, Receptacle, 2 Positions, 2.54 mm, 1375820-21375820-2AMP - TE CONNECTIVITY1Buy NowBuy Now

    Additional Parts:

     

    Product Name

    Metal Cash Box

    Altoid Tin

    16" 1x4 lumber

    3mm MDF

    Solenoid Spring