Version 2
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    • PYTHON-1300 Color Image Sensor Camera Module
    • PYTHON-1300 Color Image Sensor Camera Module

    Overview

    The camera module features ON Semiconductor's PYTHON-1300 color image sensor. The PYTHON-1300 is a 1/2 inch Super-eXtended Graphics Array (SXGA) CMOS image sensor with a pixel array of 1280 by 1024 pixels. Designed to address the needs of general purpose industrial image sensing applications, the new global shutter image sensor combines flexibility in configuration and resolution with high speed and high sensitivity for the industrial imaging market. The ON Semiconductor PYTHON-1300-C Camera Module is compatible with the MicroZed Embedded Vision Carrier Card, and the Smart Vision Development Kit.

    Applications:

    • Machine Vision
    • Motion Monitoring
    • Security
    • Barcode Scanning (2D)

    Features

    • PYTHON-1300 color image sensor
      • SXGA Resolution: 1280 (H) x 1024 (V) format
      • 210 frames per second (fps) at full resolution
      • 4.8 µm x 4.8 µm pixel size
      • 1/2 inch optical format
      • Pipelined and triggered global shutter
      • Random programmable Region of Interest (ROI) readout
      • On-chip Fixed Pattern Noise (FPN) Correction
      • Automatic Exposure Control (AEC)
      • High Dynamic Range (HDR)

    Ships With

    • Welcome Letter
    • Quick Start Card
    • PYTHON-1300 Color Image Sensor module
    • Lens holder
    • Lens (C-mount, 2/3" optical size, 8 mm)
    • IR cut fi lter
    • Downloadable documentation and reference designs

    Blog Posts

    Discussions