Version 2

    See what Matthew thought on his unboxing and initial trial of this Multicomp Pro 3d Printer.

    Product LinkProduct Link

     

    PRINTER & PRINTING PROPERTIES

    Technology

    Fused Filament Fabrication (FFF)

    Print Head

    Single, Direct (non-Bowden)

    Build Volume

    203 X 232 X 203 mm

    Filament diameter

    1. 1.75 mm

    Layer resolution

    (with 0.35 mm nozzle)

    1. 0.020 - 0.300 mm (20 - 300 µm)

    Movement resolution (X and Y AxIs)

    1. 0.00125 mm (1.25 µm) per micro-step

    Movement resolution (z AXIS)

    1. 0.001 mm (1 µm) per micro-step

    Print head travel speed range

    30 - 450 mm/s

    Maximum extruder speed

    1. 0.35 mm nozzle: up to 18 mm³/s

    Build plate

    Borosilicate glass plate with polyimide film

    Build plate temperature

    20 - 130 °C (enclosed), 20 - 120 °C (not enclosed) at 25 °C ambient conditions

    Assisted leveling

    Yes, Touch Probe used for automatic and manual adjustments

    Printable materials

    ABS, HIPS, Nylon, PET-G, PET-T, PLA, polycarbonate, PVA, , TPE, TPU, metal composites, wood composites, carbon fiber composites, and more.

    Brass Nozzle Diameters

    1. 0.35 mm standard size

    Also available in 0.25, 0.5; 0.75 mm diameter

    Stainless Steel Nozzle Diameters

    1. 0.35 mm standard size

    Also available in 0.5 mm diameter

    Nozzle Temperature

    180 - 300 °C

    Nozzle heat up time

    < 2 minutes (220 °C)

    Build plate heat up time

    < 4 minutes (70 °C)

    Operating Sound

    < 65 dBA

    Connectivity

    Wi-Fi, LAN

     

    PHYSICAL DIMENSIONS

    Dimensions with spool & full range of motion

    533 mm (21") x 610 mm (24") x 420 mm (16.5")

    Unit weight

    12 kg (26.5 lbs)

    Shipping weight

    19 kg (42 lbs)

    Shipping box dimensions

    535 mm (21") x 535 mm (21") x 635 mm (25")

     

    POWER

    AC Input

    100-120 V (4 A)/220 - 240 V (2 A), 47 - 63 Hz

    Power requirements /consumption

    24 V DC @ 15 A / 360 W maximum