Version 3

     

    Embedded Software I: Embedded OS

     

     

    The element14 ESSENTIALS of Embedded Operating Systems covers embedded OSs, including their purpose, function, and basic concepts, as well as a discussion on Embedded Linux, Android, Windows CE, and RTOS. To extend the knowledge covered in the main module, this supplementary guide discusses some of the embedded single board computers and development boards currently available today.

    Go to Learning Module

     

    Single Board Computer (SBC)

     

    Single Board Computer, Raspberry Pi 4 Model B

    Buy NowBuy Now

    Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 2GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

    Broadcom BCM2711, quad-core Cortex-A72 ( ARM v8) 64-bit SoC @ 1.5GHz

    2GB LPDDR4 SDRAM

    2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE

    True Gigabit Ethernet

    2x USB 3.0 ports, 2x USB 2.0 Ports

    Fully backwards compatible 40-pin GPIO header

    2x Micro HDMI ports supporting up to 4K 60Hz video resolution

    2-lane MIPI DSI/CSI ports for camera and display

    4-pole stereo audio and composite video port

    Requires 5.1V, 3A power via USB-C or GPIO

     

    BeagleBone® Black Wireless - Single Board Computer (SBC)

    Buy NowBuy Now

    The BeagleBone® Black Wireless is an open source computer with built-in wireless networking capability. Leveraging a partnership with Octavo Systems and designed in EAGLE software, BeagleBone® Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available. The BeagleBoard Compatible Octavo OSD3358 system-in-package (SiP). The SiP has a Texas Instruments TPS65217C PMIC, Sitara AM335x MPU and TL5209 LDO.

    Sitara AM335x MPU 1GHz ARM processor with 512MB DDR3 RAM, 4GB 8bit eMMC on-board flash

    USB client for power & communications, USB host connectivity

    802.11b/g/n and Bluetooth 4.1 plus BLE

    HDMI port

    2 x 46 pin headers

    Debian with Cloud9 IDE on Node.js w/ BoneScript library

    Third party support for Android and Ubuntu

    Micro HDMI output

    512MB DDR3 800MHZ RAM

    4GB Embedded eMMC Flash with Debian Distribution

    microSD Card Slot

    Software Compatibility: Debian, Android, Ubuntu

     

     

    DFR0418 -  Single Board Computer, LattePanda Mini PC

    Buy NowBuy Now

    The LattePanda is a complete Windows 10 single board computer. It comes pre-installed with a full edition of Windows 10 Home Edition, so you can run powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. With existing APIs, you can develop your own software and hardware projects on a LattePanda like you would on a normal PC - C#, Javascript, Ruby etc. It also includes an integrated Arduino compatible co-processor, which means it can be used to control and sense the physical world.

    Intel Cherry Trail Z8350 Quad Core Processor

    Base Frequency: 1.44GHz (1.92GHz Burst Frequency)

    Operating System: Windows 10 Home Edition

    RAM: 2GB DDR3L

    Storage Capacity: 32GB

    GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory

    USB 3.0 x 1, USB 2.0 x 2

    WiFi 802.11n 2.4G

    Bluetooth 4.0

    Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)

    Video output: HDMI and MIPI-DSI

     

    Development Board

     

    ABX00020 -  Development Board, Arduino Yún Rev 2

    Buy NowBuy Now

    The Yún rev. 2 is a Linux based system that enables advanced network connections and applications. The Yún rev. 2 uses the Bridge library and so extends the board capabilities by using the Linux processor.  The Arduino Yún rev. 2 is an Arduino board unlike any other. While programming it is very similar to the Arduino Leonardo and uses the same processor, the Atmel ATmega32U4, it also has an additional processor, an Atheros AR9331, running Linux and the OpenWrt wireless stack. Programming the 32U4 via USB is identical to the Arduino Leonardo. Once you've configured the Yún rev. 2 to connect to your WiFi network, you can program the 32U4 via WiFi as well.

    Based on ATmega32U4 AVR microcontroller and Atheros AR9331 Linux microprocessor

    Four on-board status LEDs

     

    MIMXRT1020-EVK - Evaluation Kit, I.MX RT1020 Crossover Processor, Amazon FreeRTOS Support

    Buy NowBuy Now

    The i.MX RT1020 evaluation kit is a 2-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1020 crossover processor in LQFP144 package, featuring NXP's advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 500MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.

    MIMXRT1021DAG5A processor

    256Mb SDRAM memory, 64Mb QSPI flash, TF socket for SD card

    Audio codec, 4-pole audio headphone jack, external speaker connection, microphone

    Micro USB host and OTG connectors, Ethernet (10/100T) connector

    CAN transceivers and Arduino® interface

    Software are MCUXpresso SDK with optional Amazon FreeRTOS support

    MCUXpresso IDE, MCUXpresso config tools, Arm Mbed™ OS and Zephyr® OS software

     

    NUCLEO-L152RENUCLEO-L152RE - Development Board, STM32L152RET6STM32L152RET6 MCU, mbed-enabled

    Buy NowBuy Now

    The NUCLEO-L152RENUCLEO-L152RE is a STM32 Nucleo development board with an STM32L152RET6STM32L152RET6 MCU that allows users to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.

    Onboard STM32L152RET6STM32L152RET6 microcontroller

    Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported

    Onboard ST-LINK/V2-1 debugger/programmer with SWD connector

    USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point

    Three LED indications for USB communication, user LED, power LED

    Two push buttons for user and reset

    Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port

    STM32 comprehensive software HAL library

    Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs

    mbed-enabled

     

    410-393 - ECLYPSE Z7 DEVELOPMENT BOARD, ZYNQ-7000, ARM/FPGA SOC

    Buy NowBuy Now

    The Eclypse Z7 is an FPGA/SoC development board, specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion, a Xilinx Zynq®-7020 SoC plus software API from Digilent, the Eclypse Z7 is fast, flexible and shortens the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications. Eclypse Z7 is the first host board of the Eclypse Platform.

    667 MHz dual-core Cortex-A9 processor

    DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports

    High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO

    Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C

    Programmable from JTAG, Quad-SPI flash, and microSD card

    Programmable logic equivalent to Artix-7 FPGA

    1 GiB DDR3L with 32-bit bus @ 1066 MT/s

    16 MB Quad-SPI Flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64™ compatible identifier

    Platform MCU for configuration of adjustable power supplies and temperature management

    USB and Ethernet

    Gigabit Ethernet PHY

    USB-JTAG programming circuitry

    USB-UART bridge

    USB micro AB port with USB 2.0 PHY with Host/Device/OTG capabilities

    2 ports following the SYZYGY Standard interface specification

    Compatible with a variety of SYZYGY pods, allowing for a wide variety of applications

    Dedicated differential clocks for input and output

    8 differential I/Os per port

    16 single-ended I/Os per port

    DNA interfaces connected to Platform MCU allowing for various auto-negotiated power supply configurations

     

    AES-MS-MT3620-SK-G -  Development Kit, Azure Sphere Starter Kit

    Buy NowBuy Now

    The Avnet Azure Sphere MT3620 Starter Kit supports rapid prototyping of highly secure, end-to-end IoT implementations using Microsoft's Azure Sphere. The small form-factor carrier board includes a production-ready MT3620 Sphere module with Wi-Fi connectivity, along with multiple expansion interfaces for easy integration of off-the-shelf sensors, displays, motors, relays, and more. The downloadable getting started tutorial guides developers through the development steps from board setup to application coding.

    Azure Sphere MT3620 Module

    2x MikroE Click board expansion sockets

    1x Grove expansion connector (I2C)

    On-board evironmental sensors for light, temperature and barometric pressure

    3-Axis accelerometer and gyroscope

    Interface for optional OLED 128x64 display

    USB Interface for power and data with host computer

    User pushbutton switches and LEDs

    5V to 3.3V power regulation

    Terminal footprints for external 5V DC and VBAT supplies

     

    AES-ULTRA96-V2-G - Development Board, Ultra96

    Buy NowBuy Now

    The Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 will be available in more countries around the world as it has been designed with a certified radio module. Additionally, all components are updated to allow industrial temperature grade options. Additional power control and monitoring will be possible with the included Infineon Pmics. The Ultra96-V2 boots from the provided Delkin 16 GB microSD card. Engineers have options of connecting to Ultra96-V2 through a Webserver using integrated wireless access point capability or to use the provided PetaLinux desktop environment which can be viewed on the integrated Mini DisplayPort video output. Multiple application examples and on-board development options are provided as examples. Ultra96-V2 provides four user-controllable LEDs. Engineers may also interact with the board through the 96Boards-compatible low-speed and high-speed expansion connectors by adding peripheral accessories.

    Xilinx Zynq UltraScale+ MPSoC ZU3EG A484

    Micron 2 GB (512M x32) LPDDR4 Memory

    Delkin 16 GB microSD card + adapter

    PetaLinux environment available for download

    Microchip Wi-Fi / Bluetooth

    Mini DisplayPort (MiniDP or mDP)

    USB 3.0 Type Micro-B upstream port

    2x USB 3.0, 1x USB 2.0 Type A downstream ports

    40-pin 96Boards Low-speed expansion header

    60-pin 96Boards High-speed expansion header

    85mm x 54mm form factor

     

    SRM6828S00D01GE008B01CH -  Single Board Computer, ClearFog Base

    Buy NowBuy Now

    Harnessing the robust processing abilities of the ARMADA 388 SoC from Marvell, the ClearFog offers application potential as a flexible development board or a ready to deploy solution. Alongside the powerful ARMADA 388 SoC, the ClearFog includes a variety of I/O and connectivity technologies such as multiple mPCIe/mSATA sockets, PoE expansion header, audio/telephony module header, mikroBUS™ - a simple socket allowing you to integrate a wide range of MikroElektronika click boards™ modular extensions, making ClearFog the perfect edge or fog computing solution. ClearFog Base SBC is equipped with numerous I/O options, and is compatible with a variety of power, memory and storage configurations. Device makers can easily bridge a variety of different network standards like LAN, Wi-Fi, Cellular, Fiber and DSL, as well as utilize mikroBUS boards for IoT type networking standards such as ZigBee, Sub GHz, Bluetooth and others.

    ClearFog Base - Dual 1.6GHz A388

    Marvell ARMADA A388 Arm® Cortex® A9

    1GB DDR3L RAM

    8GB eMMC

    Commercial Temp. (0° to 70° C)

    Size: 103mm x 75mm)

    Weight 0.45 kg

    CPU Type 2 x Arm Cortex A9

    CPU Clock Speed1.6GHz

    Storage SPI 32Mbit

    Connectivity Ethernet, I2S, PCIe, SPI, UART, USB 3.0

    OS Support Linux

    *Trademark. element14 is a trademark of AVNET. Other logos, product and/or company names may be trademarks of their respective owners.